Part Details for FX4B3-60S-1.27SV(71) by Hirose Electric Co Ltd
Overview of FX4B3-60S-1.27SV(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX4B3-60S-1.27SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3379
|
Newark | 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4B3-60S-1.27SV(71) Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $6.5400 | Buy Now |
DISTI #
FX4B3-60S-1.27SV(71)-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8176 | Buy Now |
DISTI #
FX4B3-60S-1.27SV(71)
|
Avnet Americas | Connector Stacking Receptacle 60 Position 8mm to 11mm Stack Height 1.27mm Solder Straight Surface Mount - Trays (Alt: FX4B3-60S-1.27SV(71)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$4.0875 / $4.7415 | Buy Now |
DISTI #
798-FX4B360S127SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P STRT SMT RECEPT LOC BOSS GLD PLT RoHS: Compliant | 0 |
|
$4.8000 / $6.9700 | Order Now |
|
Future Electronics | Connector Stacking Receptacle 60 Position 8mm to 11mm Stack Height 1.27mm Solder RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Bulk | 0Bulk |
|
$5.0100 / $5.1000 | Buy Now |
DISTI #
HIRFX4B3-60S-1.27SV(71)
|
Heilind Electronics | 574-0335-6-71 EACH | Americas - 0 in Stock |
|
$4.5000 / $5.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8300 / $6.4400 | Buy Now |
DISTI #
FX4B3-60S-1.27SV(71)
|
Avnet Americas | Connector Stacking Receptacle 60 Position 8mm to 11mm Stack Height 1.27mm Solder Straight Surface Mount - Trays (Alt: FX4B3-60S-1.27SV(71)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$4.0875 / $4.7415 | Buy Now |
DISTI #
FX4B3-60S-1.27SV(71)
|
Avnet Americas | Connector Stacking Receptacle 60 Position 8mm to 11mm Stack Height 1.27mm Solder Straight Surface Mount - Trays (Alt: FX4B3-60S-1.27SV(71)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$4.0875 / $4.7415 | Buy Now |
DISTI #
000000000003974547
|
Sager | Board to Board & Mezzanine Connectors 60P STRT SMT RECEPT LOC BOSS GLD PLT Min Qty: 1 | 0 |
|
$3.5400 / $4.3500 | Buy Now |
Part Details for FX4B3-60S-1.27SV(71)
FX4B3-60S-1.27SV(71) CAD Models
FX4B3-60S-1.27SV(71) Part Data Attributes
|
FX4B3-60S-1.27SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX4B3-60S-1.27SV(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.861 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.21 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |