Part Details for FX5(25)-240X80T2900 by KEMET Corporation
Overview of FX5(25)-240X80T2900 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX5(25)-240X80T2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2880
|
Newark | Noise Suppression Sheet, 240X80X0.025Mm, Product Range:Flex Suppressor® Fx5 Series, Gasket Material:Polymer Film, Length:240Mm, Width:80Mm, Depth:0.025Mm, Attenuation:- Rohs Compliant: Yes |Kemet FX5(25)-240X80T2900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $10.3600 | Buy Now |
DISTI #
2266-FX5(25)-240X80T2900-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449"X3.15" Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$11.1100 | Buy Now |
DISTI #
399-19199-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449"X3.15" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
14 In Stock |
|
$5.2054 / $7.0400 | Buy Now |
DISTI #
80-FX525-240X80T2900
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FX5 FLEX SHEET 240x80x0.025mm RoHS: Compliant | 0 |
|
$5.6700 / $9.9600 | Order Now |
DISTI #
58286712
|
Verical | EMI Absorbers Sheet Polymer 1MOhm RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 25 |
|
$7.3500 / $10.4100 | Buy Now |
DISTI #
FX525-240X80T
|
TME | Shielding mat, 240x80x0.025mm, Permeability: 150, self-adhesive Min Qty: 25 | 0 |
|
$7.1100 | RFQ |