Part Details for FX5(50)-240X80T2900 by KEMET Corporation
Overview of FX5(50)-240X80T2900 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX5(50)-240X80T2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2883
|
Newark | Noise Suppression Sheet, 240X80X0.05Mm, Product Range:Flex Suppressor® Fx5 Series, Gasket Material:Polymer Film, Length:240Mm, Width:80Mm, Depth:0.05Mm, Attenuation:- Rohs Compliant: Yes |Kemet FX5(50)-240X80T2900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $11.2000 | Buy Now |
DISTI #
2266-FX5(50)-240X80T2900-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449"X3.15" Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$8.5200 / $12.0700 | Buy Now |
DISTI #
399-19197-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449"X3.15" Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3668 | Buy Now |
DISTI #
80-FX550-240X80T2900
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FX5 FLEX SHEET 240x80x0.05mm RoHS: Compliant | 25 |
|
$7.7400 / $10.7700 | Buy Now |
DISTI #
53407372
|
Verical | EMI Absorbers Sheet Polymer 1MOhm RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 50 |
|
$7.9900 / $11.3200 | Buy Now |
DISTI #
FX550-240X80T
|
TME | Shielding mat, 240x80x0.05mm, Permeability: 150, self-adhesive Min Qty: 25 | 0 |
|
$7.7500 | RFQ |