Part Details for FX532B-10.000-T1 by Fox Electronics
Overview of FX532B-10.000-T1 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FX532B-10.000-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX532B-10.000-T1
|
Avnet Americas | Crystal 10MHz 4-Pin CSMD T/R - Tape and Reel (Alt: FX532B-10.000-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FX532B-10.000-T1
FX532B-10.000-T1 CAD Models
FX532B-10.000-T1 Part Data Attributes:
|
FX532B-10.000-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FX532B-10.000-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 10 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | |
Series Resistance | 140 Ω | |
Surface Mount | YES |