Part Details for FX6-80P-0.8SV2(92) by Hirose Electric Co Ltd
Overview of FX6-80P-0.8SV2(92) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6-80P-0.8SV2(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3584
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-80P-0.8SV2(92) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5200 / $5.1400 | Buy Now |
DISTI #
FX6-80P-0.8SV2(92)-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4409 | Buy Now |
DISTI #
FX6-80P-0.8SV2(92)
|
Avnet Americas | Connector Stacking Header 80 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6-80P-0.8SV2(92)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$3.2125 / $3.7265 | Buy Now |
DISTI #
798-FX680P08SV292
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$3.2300 / $3.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.1400 | Buy Now |
DISTI #
HIRFX6-80P-0.8SV2(92)
|
Heilind Electronics | 576-0047-4-92 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $8.7400 | Buy Now |
DISTI #
FX6-80P-0.8SV2(92)
|
Avnet Americas | Connector Stacking Header 80 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6-80P-0.8SV2(92)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$3.2125 / $3.7265 | Buy Now |
Part Details for FX6-80P-0.8SV2(92)
FX6-80P-0.8SV2(92) CAD Models
FX6-80P-0.8SV2(92) Part Data Attributes:
|
FX6-80P-0.8SV2(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-80P-0.8SV2(92)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX6-80P-0.8SV2(92)
This table gives cross-reference parts and alternative options found for FX6-80P-0.8SV2(92). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX6-80P-0.8SV2(92), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-083123 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | FX6-80P-0.8SV2(92) vs 61083-083123 |
QTE-040-07-C-D | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX6-80P-0.8SV2(92) vs QTE-040-07-C-D |
AW-40-03-G-D-160-111-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX6-80P-0.8SV2(92) vs AW-40-03-G-D-160-111-A |
61083-082403LF | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX6-80P-0.8SV2(92) vs 61083-082403LF |
61083-083103 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FX6-80P-0.8SV2(92) vs 61083-083103 |
QTE-040-07-F-D | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX6-80P-0.8SV2(92) vs QTE-040-07-F-D |
KX15-80NSE1E | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | FX6-80P-0.8SV2(92) vs KX15-80NSE1E |
61083-083003 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FX6-80P-0.8SV2(92) vs 61083-083003 |
KX15-080K2EE | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | FX6-80P-0.8SV2(92) vs KX15-080K2EE |
61083-082123 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | FX6-80P-0.8SV2(92) vs 61083-082123 |