Part Details for FX6A-40P-0.8SV(92) by Hirose Electric Co Ltd
Overview of FX6A-40P-0.8SV(92) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FX6A-40P-0.8SV(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX6A-40P-0.8SV(92)-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0402 | Buy Now |
DISTI #
FX6A-40P-0.8SV(92)
|
Avnet Americas | Connector Stacking Header 40 Position 5mm to 7mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-40P-0.8SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9000 / $2.2040 | Buy Now |
DISTI #
798-FX6A40P08SV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 1000 |
|
$1.9100 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.8600 | Buy Now |
DISTI #
HIRFX6A-40P-0.8SV(92)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3385 / $2.3750 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $3.9500 | Buy Now |
DISTI #
FX6A-40P-0.8SV(92)
|
Avnet Americas | Connector Stacking Header 40 Position 5mm to 7mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-40P-0.8SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9000 / $2.2040 | Buy Now |
DISTI #
FX6A-40P-0.8SV(92)
|
Avnet Americas | Connector Stacking Header 40 Position 5mm to 7mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-40P-0.8SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9000 / $2.2040 | Buy Now |
DISTI #
000000000003974801
|
Sager | Board to Board & Mezzanine Connectors 40P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$1.7400 / $2.0200 | Buy Now |
Part Details for FX6A-40P-0.8SV(92)
FX6A-40P-0.8SV(92) CAD Models
FX6A-40P-0.8SV(92) Part Data Attributes
|
FX6A-40P-0.8SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-40P-0.8SV(92)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |