Part Details for FX6A-40P-0.8SV2(92) by Hirose Electric Co Ltd
Overview of FX6A-40P-0.8SV2(92) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6A-40P-0.8SV2(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX6A-40P-0.8SV2(92)-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4360 | Buy Now |
DISTI #
FX6A-40P-0.8SV2(92)
|
Avnet Americas | Connector Stacking Header 40 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-40P-0.8SV2(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2500 / $2.6100 | Buy Now |
DISTI #
798-FX6A40P08SV292
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.2800 / $2.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.2000 | Buy Now |
DISTI #
HIRFX6A-40P-0.8SV2(92)
|
Heilind Electronics | 576-0243-2-92 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $4.6800 | Buy Now |
DISTI #
FX6A-40P-0.8SV2(92)
|
Avnet Americas | Connector Stacking Header 40 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-40P-0.8SV2(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2500 / $2.6100 | Buy Now |
DISTI #
FX6A-40P-0.8SV2(92)
|
Avnet Americas | Connector Stacking Header 40 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-40P-0.8SV2(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2500 / $2.6100 | Buy Now |
DISTI #
000000000003974806
|
Sager | Board to Board & Mezzanine Connectors 40P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$2.0800 / $2.4200 | Buy Now |
Part Details for FX6A-40P-0.8SV2(92)
FX6A-40P-0.8SV2(92) CAD Models
FX6A-40P-0.8SV2(92) Part Data Attributes
|
FX6A-40P-0.8SV2(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-40P-0.8SV2(92)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for FX6A-40P-0.8SV2(92)
This table gives cross-reference parts and alternative options found for FX6A-40P-0.8SV2(92). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX6A-40P-0.8SV2(92), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX6A-40P-0.8SV2(93) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug | Hirose Electric Co Ltd | FX6A-40P-0.8SV2(92) vs FX6A-40P-0.8SV2(93) |
FX6A-40P-0.8SV2(22) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX6A-40P-0.8SV2(92) vs FX6A-40P-0.8SV2(22) |