Part Details for FX6A-40S-0.8SV(93) by Hirose Electric Co Ltd
Overview of FX6A-40S-0.8SV(93) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6A-40S-0.8SV(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX6A-40S-0.8SV(93)-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0210 | Buy Now |
DISTI #
FX6A-40S-0.8SV(93)
|
Avnet Americas | Conn Stacking Receptacle 40 POS 5mm to 7mm Stack Height 0.8mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX6A-40S-0.8SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9625 / $2.2765 | Buy Now |
DISTI #
798-FX6A40S08SV93
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P F RECEPT SMT BOARD VERTICAL TYPE RoHS: Compliant | 948 |
|
$1.9400 / $3.4800 | Buy Now |
|
Future Electronics | FX6A-40S-0.8SV(93) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7700 / $1.8200 | Buy Now |
DISTI #
HIRFX6A-40S-0.8SV(93)
|
Heilind Electronics | 576-0303-2-93 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |
DISTI #
FX6A-40S-0.8SV(93)
|
Avnet Americas | Conn Stacking Receptacle 40 POS 5mm to 7mm Stack Height 0.8mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX6A-40S-0.8SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9625 / $2.2765 | Buy Now |
DISTI #
FX6A-40S-0.8SV(93)
|
Avnet Americas | Conn Stacking Receptacle 40 POS 5mm to 7mm Stack Height 0.8mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX6A-40S-0.8SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9625 / $2.2765 | Buy Now |
DISTI #
000000000003974810
|
Sager | Board to Board & Mezzanine Connectors 40P F RECEPT SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$1.7900 / $2.0800 | Buy Now |
DISTI #
576-0303-2-93
|
Avnet Abacus | Conn Stacking Receptacle 40 POS 5mm to 7mm Stack Height 0.8mm Solder ST SMD Emboss T/R (Alt: 576-0303-2-93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6A-40S-0.8SV(93)
FX6A-40S-0.8SV(93) CAD Models
FX6A-40S-0.8SV(93) Part Data Attributes
|
FX6A-40S-0.8SV(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-40S-0.8SV(93)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |