-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H10821-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
22 In Stock |
|
$2.3589 / $4.3700 | Buy Now |
DISTI #
798-FX6A40S08SV271
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 40POS .8MM W/O BOSS RoHS: Compliant | 94 |
|
$2.4000 / $4.2900 | Buy Now |
|
Future Electronics | RECEPT 40POS .8MM W/O BOSS, SURF-MOUNT, GOLD RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Container: Tube | 0Tube |
|
$2.9600 / $3.4000 | Buy Now |
DISTI #
HIRFX6A-40S-0.8SV2(71)
|
Heilind Electronics | 576-0323-0-71 EACH | Americas - 0 in Stock |
|
$2.7460 / $3.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $3.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$3.5840 | Buy Now |
|
Quest Components | 6 |
|
$3.2000 / $4.8000 | Buy Now | |
DISTI #
000000000003974811
|
Sager | Board to Board & Mezzanine Connectors REC 40POS .8MM W/O BOSS Min Qty: 1 | 0 |
|
$2.1300 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX6A-40S-0.8SV2(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-40S-0.8SV2(71)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX6A-40S-0.8SV2(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX6A-40S-0.8SV2(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX14-40RLTSTH1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX6A-40S-0.8SV2(71) vs TX14-40RLTSTH1E |
KX14-40N11D1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX6A-40S-0.8SV2(71) vs KX14-40N11D1E |
10069524-043620 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | FX6A-40S-0.8SV2(71) vs 10069524-043620 |
10069524-041609LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | FX6A-40S-0.8SV2(71) vs 10069524-041609LF |
DF17(3.0)-040DS-0.5V(57) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | FX6A-40S-0.8SV2(71) vs DF17(3.0)-040DS-0.5V(57) |
KX14-040N3EE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX6A-40S-0.8SV2(71) vs KX14-040N3EE |
ERF8-020-05.0-L-DV-FR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | FX6A-40S-0.8SV2(71) vs ERF8-020-05.0-L-DV-FR |
ERF5-020-07.0-S-DV-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | FX6A-40S-0.8SV2(71) vs ERF5-020-07.0-S-DV-K-TR |
40R-JMCS-G-TF(S) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | FX6A-40S-0.8SV2(71) vs 40R-JMCS-G-TF(S) |
10069524-041623 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FX6A-40S-0.8SV2(71) vs 10069524-041623 |