Part Details for FX6A-40S-0.8SV2(93) by Hirose Electric Co Ltd
Overview of FX6A-40S-0.8SV2(93) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FX6A-40S-0.8SV2(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX6A-40S-0.8SV2(93)-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8927 | Buy Now |
DISTI #
FX6A-40S-0.8SV2(93)
|
Avnet Americas | HISFX6A-40S-0.8SV2(93) - Tape and Reel (Alt: FX6A-40S-0.8SV2(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7000 / $3.1320 | Buy Now |
DISTI #
798-FX6A40S08SV293
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P F RECEPT SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.7200 / $2.8300 | Order Now |
|
Future Electronics | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4800 / $2.5400 | Buy Now |
DISTI #
HIRFX6A-40S-0.8SV2(93)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.3231 / $3.3750 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $5.6200 | Buy Now |
DISTI #
FX6A-40S-0.8SV2(93)
|
Avnet Americas | HISFX6A-40S-0.8SV2(93) - Tape and Reel (Alt: FX6A-40S-0.8SV2(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7000 / $3.1320 | Buy Now |
DISTI #
FX6A-40S-0.8SV2(93)
|
Avnet Americas | HISFX6A-40S-0.8SV2(93) - Tape and Reel (Alt: FX6A-40S-0.8SV2(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7000 / $3.1320 | Buy Now |
DISTI #
000000000003974812
|
Sager | Board to Board & Mezzanine Connectors 40P F RECEPT SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$2.4700 / $2.8700 | Buy Now |
DISTI #
576-0323-0-93
|
Avnet Abacus | HISFX6A-40S-0.8SV2(93) (Alt: 576-0323-0-93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6A-40S-0.8SV2(93)
FX6A-40S-0.8SV2(93) CAD Models
FX6A-40S-0.8SV2(93) Part Data Attributes
|
FX6A-40S-0.8SV2(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-40S-0.8SV2(93)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.224 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |