Part Details for FX8-140S-SV(23) by Hirose Electric Co Ltd
Overview of FX8-140S-SV(23) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for FX8-140S-SV(23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7317
|
Newark | Conn, Stacking, Rcpt, 140Pos, 0.6Mm, Product Range:Functionmax Fx8 Series, No. Of Contacts:140Contacts, Gender:Receptacle, Pitch Spacing:0.6Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Hirose(Hrs) FX8-140S-SV(23) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3500 | Buy Now |
DISTI #
59Y7188
|
Newark | Stacking Board Connector, Functionmax Fx8 Series, Receptacle, 0.6 Mm, 140, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX8-140S-SV(23) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0400 / $5.7700 | Buy Now |
DISTI #
5494-FX8-140S-SV(23)TR-ND
|
DigiKey | CONN RCPT 140POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Tape & Reel (TR) |
1000 In Stock |
|
$3.5916 / $5.9300 | Buy Now |
DISTI #
FX8-140S-SV(23)
|
Avnet Americas | Connector Stacking Receptacle 140 Position 3mm to 4mm Stack Height 0.6mm Solder Straight Surface Mount - Tape and Reel (Alt: FX8-140S-SV(23)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.5750 / $4.1470 | Buy Now |
DISTI #
798-FX8140SSV23
|
Mouser Electronics | Board to Board & Mezzanine Connectors 140P F RECEPT SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$3.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.4900 | Buy Now |
DISTI #
HIRFX8-140S-SV(23)
|
Heilind Electronics | 578-0207-1-23 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $9.7200 | Buy Now |
DISTI #
FX8-140S-SV(23)
|
Avnet Americas | Connector Stacking Receptacle 140 Position 3mm to 4mm Stack Height 0.6mm Solder Straight Surface Mount - Tape and Reel (Alt: FX8-140S-SV(23)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.5750 / $4.1470 | Buy Now |
DISTI #
FX8-140S-SV-23
|
TME | Connector: PCB to PCB, female, PIN: 140, 0.6mm, H: 2.25mm, FX8, SMT Min Qty: 1000 | 0 |
|
$3.6500 | RFQ |
Part Details for FX8-140S-SV(23)
FX8-140S-SV(23) CAD Models
FX8-140S-SV(23) Part Data Attributes:
|
FX8-140S-SV(23)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-140S-SV(23)
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.22 inch | |
Body Depth | 1.913 inch | |
Body Length | 0.089 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |