Part Details for FXC-SFPOC48-55-80 by L-com Inc
Overview of FXC-SFPOC48-55-80 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-SFPOC48-55-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3238
|
Newark | Transceiver, 2.5Gbps, 1550Nm, 80Km, Wavelength Typ:1550Nm, Supply Voltage:3.3V, Data Rate Max:2.5Gbps, Product Range:- |L-Com FXC-SFPOC48-55-80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.9900 | Buy Now |
DISTI #
5073-FXC-SFPOC48-55-80-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER SFP OC48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$212.7652 / $227.1600 | Buy Now |
DISTI #
73602752
|
RS | Fiber Optic Transceiver SFP OC4880 km reach1550nm- | L-com FXC-SFPOC48-55-80 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$239.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver SFP OC48, 80 km reach RoHS: Compliant | 0 |
|
$213.8300 / $229.6700 | Buy Now |
DISTI #
FXC-SFPOC48-55-80
|
L-com US | The L-com FXC-SFPOC48-55-80 is an SFP form-factor transceiver, supporting OC48 data rates. The L-com FXC-SFPOC48-55-80 features a 1550nm transmitter and supports 80 km links over single mode fiber. The FXC-SFPOC48-55-80 is an MSA-compliant transceiver, compatible with most switch and router platforms. The L-com FXC-SFPOC48-55-80 features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPOC48-55-80 SFP transceiver is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$191.9900 / $239.9900 | Buy Now |