Part Details for FXC.30.52.0075X.A.DG by Taoglas Antenna Solutions
Overview of FXC.30.52.0075X.A.DG by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC.30.52.0075X.A.DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1841
|
Newark | Rf Antenna, 13.56Mhz, 1Db, Adhesive Rohs Compliant: Yes |Taoglas FXC.30.52.0075X.A.DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$2.3900 / $2.9600 | Buy Now |
DISTI #
931-FXC.30.52.0075X.A.DG-ND
|
DigiKey | NFC FLEX ANTENNA 30MM CIRCLE WIT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
142 In Stock |
|
$2.2300 / $2.4500 | Buy Now |
DISTI #
FXC.30.52.0075X.A.
|
Avnet Americas | NFC Flex Antenna 30mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) - Bag (Alt: FXC.30.52.0075X.A.) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXC.30520075XADG
|
Mouser Electronics | Antennas Flex NFC Antenna RoHS: Compliant | 477 |
|
$2.2300 / $2.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2900 / $3.4900 | Buy Now | |
DISTI #
FXC.30.52.0075X.A.
|
Avnet Americas | NFC Flex Antenna 30mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) - Bag (Alt: FXC.30.52.0075X.A.) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Symmetry Electronics | NFC Flex Antenna 30mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) Min Qty: 1 | 0 |
|
$2.4500 | Buy Now |