Part Details for FXD62S250A (ALTERNATE: FXD62S250A) by Siemens
Overview of FXD62S250A (ALTERNATE: FXD62S250A) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD62S250A (ALTERNATE: FXD62S250A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72772760
|
RS | BREAKER FD 2P 250A 600V 22KA SW AUTO , FXD62S250A | Siemens FXD62S250A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,000.7100 / $4,211.2700 | RFQ |