Part Details for FXD62S250AL by Siemens
Overview of FXD62S250AL by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD62S250AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FXD62S250AL-ND
|
DigiKey | BREAKER FD 2P 250A 600V 22KA SW Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$3,627.5000 | Buy Now |
DISTI #
982-FXD62S250AL
|
Mouser Electronics | Circuit Breakers BREAKER FD 2P 250A 600V 22KA SW LUGS | 0 |
|
$3,627.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,382.4400 / $3,529.0000 | Buy Now |