Part Details for FXG-2.5A (ALTERNATE: FXG-2.5A) by OptiFuse
Overview of FXG-2.5A (ALTERNATE: FXG-2.5A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXG-2.5A (ALTERNATE: FXG-2.5A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255540
|
RS | Fuse, Thru-Hole, 2.7 x 7.3mm, Fast-Acting, 250V, 2.5A | OptiFuse FXG-2.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.9500 | RFQ |