Part Details for FXL0630-5R6-M by CJIANG
Overview of FXL0630-5R6-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXL0630-5R6-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5.5A 5.6uH Molding Choke ��20% 6.5A SMD,6.6x7mm Power Inductors ROHS | 12745 |
|
$0.0951 / $0.1949 | Buy Now |
|
LCSC | 5.5A 5.6uH Molding Choke 20% 6.5A SMD6.6x7mm Power Inductors ROHS | 12745 |
|
$0.0827 / $0.1695 | Buy Now |