Part Details for FXPE 0501 1000 P by COLSON
Overview of FXPE 0501 1000 P by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXPE 0501 1000 P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FXPE-0501-1000-P
|
TME | Transport wheel, Ø: 50mm, H: 69mm, rigid,with mounting plate, 40kg Min Qty: 1 | 0 |
|
$3.5400 / $4.5500 | RFQ |