Part Details for FXR.2020.A.DG by Taoglas Antenna Solutions
Overview of FXR.2020.A.DG by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXR.2020.A.DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1855
|
Newark | Rf Antenna, 13.56Mhz, 1Db, Adhesive Rohs Compliant: Yes |Taoglas FXR.2020.A.DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$0.8580 / $1.1200 | Buy Now |
DISTI #
931-FXR.2020.A.DG-ND
|
DigiKey | NFC FLEX ANTENNA 20MM SQUARE WIT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
139 In Stock |
|
$0.8125 / $0.9800 | Buy Now |
DISTI #
FXR.2020.A.DG
|
Avnet Americas | NFC Flex Antenna 20mm Square with Ferrite Layer - Bag (Alt: FXR.2020.A.DG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXR.2020.A.DG
|
Mouser Electronics | Antennas NFC Flex Antenna 20mm Square with Ferrite Layer RoHS: Compliant | 434 |
|
$0.8120 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7930 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8510 / $1.1050 | Buy Now | |
DISTI #
FXR.2020.A.DG
|
Avnet Americas | NFC Flex Antenna 20mm Square with Ferrite Layer - Bag (Alt: FXR.2020.A.DG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
FXR.2020.A.DG
|
Avnet Americas | NFC Flex Antenna 20mm Square with Ferrite Layer - Bag (Alt: FXR.2020.A.DG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
4172780
|
element14 Asia-Pacific | RF ANTENNA, 13.56MHZ, 1DB, ADHESIVE RoHS: Compliant Min Qty: 1 Container: Each | 187 |
|
$0.9092 / $0.9606 | Buy Now |
DISTI #
4172780
|
Farnell | RF ANTENNA, 13.56MHZ, 1DB, ADHESIVE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 187 |
|
$0.9017 / $1.0952 | Buy Now |