Part Details for FXR.3030.A by Taoglas Antenna Solutions
Overview of FXR.3030.A by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXR.3030.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1860
|
Newark | Rf Antenna, 13.56Mhz, 1Db, Adhesive/Smd Rohs Compliant: Yes |Taoglas FXR.3030.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$0.7800 / $1.0100 | Buy Now |
DISTI #
931-FXR.3030.A-ND
|
DigiKey | NFC FLEX ANTENNA 30MM SQUARE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
154 In Stock |
|
$0.7250 / $0.8600 | Buy Now |
DISTI #
FXR.3030.A
|
Avnet Americas | NFC Antenna Linear 13.56MHz 1dB 50 Ohm Adhesive Mount Carton - Bag (Alt: FXR.3030.A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXR.3030.A
|
Mouser Electronics | Antennas NFC Flex Antenna 30mm Square RoHS: Compliant | 442 |
|
$0.7250 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7080 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7600 / $0.9860 | Buy Now | |
DISTI #
FXR.3030.A
|
Avnet Americas | NFC Antenna Linear 13.56MHz 1dB 50 Ohm Adhesive Mount Carton - Bag (Alt: FXR.3030.A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
FXR.3030.A
|
EBV Elektronik | NFC Antenna Linear 13.56MHz 1dB 50 Ohm Adhesive Mount Carton (Alt: FXR.3030.A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | NFC Flex Antenna 30mm Square Min Qty: 1 | 0 |
|
$0.8600 | Buy Now |