Part Details for FXTYP7EL2SAF140 by Panduit Corp
Overview of FXTYP7EL2SAF140 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTYP7EL2SAF140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X6268
|
Newark | Om3 12F Trunk Ofnp Panmpo F/Lc Dup Std P |Panduit FXTYP7EL2SAF140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,092.4300 / $1,253.7200 | Buy Now |
DISTI #
FXTYP7EL2SAF140-ND
|
DigiKey | OM3 12-FIBER INDOOR SMALL DIAMET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,221.8300 | Buy Now |
DISTI #
FXTYP7EL2SAF140
|
Avnet Americas | Cable Assembly Plenum 42.67m 12POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FXTYP7EL2SAF140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,173.0700 | Buy Now |
DISTI #
644-FXTYP7EL2SAF140
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP PanMPO F/LC Dup Std P RoHS: Compliant | 0 |
|
$1,747.1000 | Order Now |
DISTI #
PANFXTYP7EL2SAF140
|
Heilind Electronics | OM3 12F TRUNK OFNP PANMPO FLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,173.0700 / $1,299.8000 | Buy Now |
DISTI #
000000000005410090
|
Sager | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP PanMPO F/LC Dup Std P Min Qty: 1 | 0 |
|
$1,278.5800 / $1,294.3600 | Buy Now |
Part Details for FXTYP7EL2SAF140
FXTYP7EL2SAF140 CAD Models
FXTYP7EL2SAF140 Part Data Attributes:
|
FXTYP7EL2SAF140
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXTYP7EL2SAF140
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | PANMPO FEMALE | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 42.669 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |