Part Details for FXUB68.07.0180C by Taoglas Antenna Solutions
Overview of FXUB68.07.0180C by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXUB68.07.0180C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9306
|
Newark | Rf Antenna, Patch, 2.69Ghz, Adhesive Rohs Compliant: Yes |Taoglas FXUB68.07.0180C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$10.3900 / $10.7300 | Buy Now |
DISTI #
931-1456-ND
|
DigiKey | RF ANT 829MHZ/2.2GHZ FLAT PATCH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2160 In Stock |
|
$7.7000 / $10.3200 | Buy Now |
DISTI #
FXUB68.07.0180C
|
Avnet Americas | WIDE BAND FLEX ANTENNA 700MHZ TO 2700MHZ WITH 150MM 1.37 IPEX MHFHT - Bag (Alt: FXUB68.07.0180C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXUB68.07.0180C
|
Mouser Electronics | Antennas Minima FXUB68 Flexible Wide Band Antenna, oe1.37mm RoHS: Compliant | 207 |
|
$6.9300 / $10.0700 | Buy Now |
|
Onlinecomponents.com | Minima FXUB68 Flexible Wide Band Antenna, Ø1.37mm |
100 In Stock |
|
$7.4700 / $10.0100 | Buy Now |
DISTI #
FXUB68.07.0180C
|
Avnet Americas | WIDE BAND FLEX ANTENNA 700MHZ TO 2700MHZ WITH 150MM 1.37 IPEX MHFHT - Bag (Alt: FXUB68.07.0180C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
FXUB68.07.0180C
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$7.9000 | Buy Now |
DISTI #
FXUB68.07.0180C
|
EBV Elektronik | WIDE BAND FLEX ANTENNA 700MHZ TO 2700MHZ WITH 150MM 1.37 IPEX MHFHT (Alt: FXUB68.07.0180C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Minima FXUB68 Flexible Wide Band Antenna, Ø1.37mm |
100 In Stock |
|
$7.4700 / $10.0100 | Buy Now |
|
Symmetry Electronics | Minima FXUB68 Flexible Wide Band Antenna, 1.37mm Min Qty: 1 | 0 |
|
$10.3200 | Buy Now |