Part Details for FXUYP7E7EAAF048 by Panduit Corp
Overview of FXUYP7E7EAAF048 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXUYP7E7EAAF048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X7364
|
Newark | Om3 24-Fiber, Indoor Small Diameter, Tru/Pc |Panduit FXUYP7E7EAAF048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005410613
|
Sager | Fiber Optic Cable Assemblies OM3 24-fiber, indoor small diameter, tru | 0 |
|
Buy Now |
Part Details for FXUYP7E7EAAF048
FXUYP7E7EAAF048 CAD Models
FXUYP7E7EAAF048 Part Data Attributes:
|
FXUYP7E7EAAF048
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXUYP7E7EAAF048
Panduit Corp
Cable Assembly, 24 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | PANMPO FEMALE | |
Connector Side2 | PANMPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 14.629 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |