Part Details for FY2500047 by Diodes Incorporated
Overview of FY2500047 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FY2500047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FY2500047-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3717 | Buy Now |
DISTI #
FY2500047
|
Avnet Americas | PERFY2500047 - Tape and Reel (Alt: FY2500047) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
729-FY2500047
|
Mouser Electronics | Crystals Crystal Ceramic SEAM5032 T&R 1K | 0 |
|
$0.3680 / $0.6900 | Order Now |
DISTI #
FY2500047
|
Avnet Americas | PERFY2500047 - Tape and Reel (Alt: FY2500047) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
FY2500047
|
Avnet Americas | PERFY2500047 - Tape and Reel (Alt: FY2500047) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
FY2500047
|
Avnet Silica | PERFY2500047 (Alt: FY2500047) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
Part Details for FY2500047
FY2500047 CAD Models
FY2500047 Part Data Attributes
|
FY2500047
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FY2500047
Diodes Incorporated
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 0.95mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |