Part Details for FY2500102 by Diodes Incorporated
Overview of FY2500102 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FY2500102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FY2500102-ND
|
DigiKey | CRYSTAL 25.0000MHZ 15PF SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3717 | Buy Now |
DISTI #
FY2500102
|
Avnet Americas | CRYSTAL CERAMIC SEAM5032 T&R 1K - Tape and Reel (Alt: FY2500102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
729-FY2500102
|
Mouser Electronics | Crystals Crystal Ceramic SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$0.3420 / $0.6900 | Order Now |
DISTI #
FY2500102
|
Avnet Americas | CRYSTAL CERAMIC SEAM5032 T&R 1K - Tape and Reel (Alt: FY2500102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
FY2500102
|
Avnet Americas | CRYSTAL CERAMIC SEAM5032 T&R 1K - Tape and Reel (Alt: FY2500102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
FY2500102
|
Avnet Asia | CRYSTAL CERAMIC SEAM5032 T&R 1K (Alt: FY2500102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 1 Days | 5000 |
|
$0.4941 / $0.5526 | Buy Now |
Part Details for FY2500102
FY2500102 CAD Models
FY2500102 Part Data Attributes
|
FY2500102
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FY2500102
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Physical Dimension | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | |
Surface Mount | YES |