-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 22000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7641
|
Newark | Cap, 22000Μf, 5.5V, Super Cap, Radial, Capacitance:22000Μf, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fy Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ Rohs Compliant: Yes |Kemet FYL0H223ZF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1333 |
|
$1.4600 / $3.3900 | Buy Now |
DISTI #
2266-FYL0H223ZF-ND
|
DigiKey | CAP EDLC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.2900 / $1.3700 | Buy Now |
DISTI #
399-FYL0H223ZF-ND
|
DigiKey | CAP EDLC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1759 / $3.0800 | Buy Now |
DISTI #
80-FYL0H223ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm RoHS: Compliant | 1134 |
|
$1.1700 / $3.0800 | Buy Now |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$1.2300 / $1.3300 | Buy Now | |
DISTI #
52335112
|
Verical | Highly Reliable Against Liquid Leakage Supercapacitors RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 2000 |
|
$1.1900 / $1.2900 | Buy Now |
DISTI #
KEMET FYL0H223ZF
|
PEI Genesis | Capacitor | 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FYL0H223ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FYL0H223ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 22000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for FYL0H223ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYL0H223ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FME0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FYL0H223ZF vs FME0H223ZF |
EECSE0H223 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | FYL0H223ZF vs EECSE0H223 |
FM0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FYL0H223ZF vs FM0H223ZF |
FYH0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FYL0H223ZF vs FYH0H223Z |
FG0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FYL0H223ZF vs FG0H223ZF |
EECS5R5T223 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4818, RADIAL LEADED | Panasonic Electronic Components | FYL0H223ZF vs EECS5R5T223 |
FM0H223ZFTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FYL0H223ZF vs FM0H223ZFTP16 |
LC055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYL0H223ZF vs LC055223A |
LK055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYL0H223ZF vs LK055223AE |
FYD0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FYL0H223ZF vs FYD0H223Z |