Part Details for FZ1500R33HL3BPSA1 by Infineon Technologies AG
Overview of FZ1500R33HL3BPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FZ1500R33HL3BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0840
|
Newark | Igbt Mod, Three N-Ch, 3.3Kv, 1.5Ka, 17Kw Rohs Compliant: Yes |Infineon FZ1500R33HL3BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2,201.7500 | Buy Now |
DISTI #
FZ1500R33HL3BPSA1-ND
|
DigiKey | IGBT MODULE 3300V 1500A Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1 In Stock |
|
$2,117.0700 | Buy Now |
DISTI #
FZ1500R33HL3BPSA1
|
Avnet Americas | TRACTION - Trays (Alt: FZ1500R33HL3BPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2,310.6720 / $2,805.8160 | Buy Now |
|
Rochester Electronics | FZ1500R33HL3 - IHV, IHM T, XHP 3,3-6,5k RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 246 |
|
$2,045.9100 / $2,406.9500 | Buy Now |
DISTI #
FZ1500R33HL3BPSA1
|
Avnet Americas | TRACTION - Trays (Alt: FZ1500R33HL3BPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2,310.6720 / $2,805.8160 | Buy Now |
DISTI #
SP001181564
|
EBV Elektronik | TRACTION (Alt: SP001181564) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3227677
|
Farnell | IGBT MOD, THREE N-CH, 3.3KV, 1.5KA, 17KW RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2,157.4973 | Buy Now |
Part Details for FZ1500R33HL3BPSA1
FZ1500R33HL3BPSA1 CAD Models
FZ1500R33HL3BPSA1 Part Data Attributes:
|
FZ1500R33HL3BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1500R33HL3BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 3300V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 3300 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 4700 ns | |
Turn-on Time-Nom (ton) | 1050 ns |