Part Details for FZ2ELQ1Q1NNM021 by Panduit Corp
Overview of FZ2ELQ1Q1NNM021 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2ELQ1Q1NNM021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y3584
|
Newark | Om4 2 Fiber 1.6Mm Jacket Patchcord Lszh |Panduit FZ2ELQ1Q1NNM021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7700 / $129.8100 | Buy Now |
DISTI #
FZ2ELQ1Q1NNM021-ND
|
DigiKey | OM4 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.4600 | Buy Now |
DISTI #
FZ2ELQ1Q1NNM021
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 21m LC to LC PL-PL - Bulk (Alt: FZ2ELQ1Q1NNM021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4200 | Buy Now |
DISTI #
644-FZ2ELQ1Q1NNM021
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC LSZH PushPull LC/PushPul RoHS: Compliant | 0 |
|
$152.2400 / $166.5000 | Order Now |
DISTI #
PANFZ2ELQ1Q1NNM021
|
Heilind Electronics | OM4 2F 1.6MM PC LSZH PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.4200 / $116.8100 | Buy Now |
DISTI #
FZ2ELQ1Q1NNM021
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 21m LC to LC PL-PL - Bulk (Alt: FZ2ELQ1Q1NNM021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4200 | Buy Now |
DISTI #
000000000005411151
|
Sager | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC LSZH PushPull LC/PushPul Min Qty: 1 | 0 |
|
$114.9100 / $144.9600 | Buy Now |
Part Details for FZ2ELQ1Q1NNM021
FZ2ELQ1Q1NNM021 CAD Models
FZ2ELQ1Q1NNM021 Part Data Attributes:
|
FZ2ELQ1Q1NNM021
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2ELQ1Q1NNM021
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER | |
Approvals | ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 21 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |