Part Details for FZ2RLU1ZNONM030 by Panduit Corp
Overview of FZ2RLU1ZNONM030 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RLU1ZNONM030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZ2RLU1ZNONM030-ND
|
DigiKey | FIBER OPTIC CBL PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.1100 | Buy Now |
DISTI #
FZ2RLU1ZNONM030
|
Avnet Americas | Cable Assembly Fiber Optic 30m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: FZ2RLU1ZNONM030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.6400 | Buy Now |
DISTI #
644-FZ2RLU1ZNONM030
|
Mouser Electronics | Fiber Optic Cables OM4 2f 2mm PC LSZH LC Uniboot/CS Connect | 0 |
|
$191.5800 / $203.1600 | Order Now |
DISTI #
PANFZ2RLU1ZNONM030
|
Heilind Electronics | OM4 2F 2MM PC LSZH LC CONNECT UNIBOOTCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.6400 / $142.5400 | Buy Now |
DISTI #
000000000006320004
|
Sager | Fiber Optic Cables OM4 2f 2mm PC LSZH LC Uniboot/CS Connect Min Qty: 1 | 0 |
|
$140.2100 / $159.6800 | Buy Now |
Part Details for FZ2RLU1ZNONM030
FZ2RLU1ZNONM030 CAD Models
FZ2RLU1ZNONM030 Part Data Attributes:
|
FZ2RLU1ZNONM030
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2RLU1ZNONM030
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER | |
Approvals | IEC; ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | CS DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |