Part Details for FZ3600R12HP4NPSA1 by Infineon Technologies AG
Overview of FZ3600R12HP4NPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ3600R12HP4NPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000989478
|
EBV Elektronik | IGBTs (Alt: SP000989478) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for FZ3600R12HP4NPSA1
FZ3600R12HP4NPSA1 CAD Models
FZ3600R12HP4NPSA1 Part Data Attributes
|
FZ3600R12HP4NPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ3600R12HP4NPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 4930A I(C), 1200V V(BR)CES, N-Channel, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4930 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1550 ns | |
Turn-on Time-Nom (ton) | 890 ns |
Alternate Parts for FZ3600R12HP4NPSA1
This table gives cross-reference parts and alternative options found for FZ3600R12HP4NPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZ3600R12HP4NPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZ3600R12HP4 | Insulated Gate Bipolar Transistor, 4930A I(C), 1200V V(BR)CES, N-Channel, MODULE-9 | Infineon Technologies AG | FZ3600R12HP4NPSA1 vs FZ3600R12HP4 |