Part Details for FZ3600R17KE3 by Infineon Technologies AG
Overview of FZ3600R17KE3 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ3600R17KE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FZ3600R17KE3-ND
|
DigiKey | IGBT MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,665.1000 | Buy Now |
|
Rochester Electronics | FZ3600R17 - IGBT Module RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$1,428.9500 / $1,681.1200 | Buy Now |
Part Details for FZ3600R17KE3
FZ3600R17KE3 CAD Models
FZ3600R17KE3 Part Data Attributes
|
FZ3600R17KE3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ3600R17KE3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 4800A I(C), 1700V V(BR)CES, N-Channel, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4800 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | PARALLEL, 3 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 18000 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 2120 ns | |
Turn-on Time-Nom (ton) | 1010 ns | |
VCEsat-Max | 2.45 V |
Alternate Parts for FZ3600R17KE3
This table gives cross-reference parts and alternative options found for FZ3600R17KE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZ3600R17KE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZ3600R17KE3NOSA1 | Insulated Gate Bipolar Transistor, 4800A I(C), 1700V V(BR)CES, N-Channel, MODULE-9 | Infineon Technologies AG | FZ3600R17KE3 vs FZ3600R17KE3NOSA1 |
FZ3600R17KE3B2NOSA1 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | FZ3600R17KE3 vs FZ3600R17KE3B2NOSA1 |