Part Details for FZT1051ATC by Diodes Incorporated
Overview of FZT1051ATC by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT1051ATC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZT1051ATC-ND
|
DigiKey | TRANS NPN 40V 5A SOT223-3 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2687 / $0.3094 | Buy Now |
DISTI #
FZT1051ATC
|
Avnet Americas | Trans GP BJT NPN 40V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT1051ATC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.2666 / $0.3150 | Buy Now |
DISTI #
522-FZT1051ATC
|
Mouser Electronics | Bipolar Transistors - BJT NPN High Gain & Crnt RoHS: Compliant | 0 |
|
$0.2680 / $0.3090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2830 | Buy Now |
DISTI #
FZT1051ATC
|
Avnet Americas | Trans GP BJT NPN 40V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT1051ATC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.2666 / $0.3150 | Buy Now |
DISTI #
FZT1051ATC
|
Avnet Silica | Trans GP BJT NPN 40V 5A 4-Pin(3+Tab) SOT-223 T/R (Alt: FZT1051ATC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for FZT1051ATC
FZT1051ATC CAD Models
FZT1051ATC Part Data Attributes:
|
FZT1051ATC
Diodes Incorporated
Buy Now
|
Compare Parts:
FZT1051ATC
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |