-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FZT951QTACT-ND
|
DigiKey | PWR LOW SAT TRANSISTOR SOT223 T& Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1740 In Stock |
|
$0.5638 / $1.5000 | Buy Now |
DISTI #
FZT951QTA
|
Avnet Americas | Trans GP BJT PNP 60V 5A 4-Pin SOT-223 T/R - Tape and Reel (Alt: FZT951QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 218000 Factory Stock |
|
$0.4717 / $0.5573 | Buy Now |
DISTI #
621-FZT951QTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Low Sat Transistor SOT223 T&R 1K RoHS: Compliant | 900 |
|
$0.5490 / $1.5000 | Buy Now |
|
Future Electronics | SOT223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5100 / $0.5400 | Buy Now |
|
ComSIT USA | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin RoHS: Compliant | Europe - 14982 |
|
RFQ | |
DISTI #
TDSTD9155
|
Rutronik | PNP TRANSISTOR 60V 5A SOT223 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 34000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7394 / $0.8772 | Buy Now |
DISTI #
FZT951QTA
|
Avnet Asia | Trans GP BJT PNP 60V 5A 4-Pin SOT-223 T/R (Alt: FZT951QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4471 / $0.5429 | Buy Now |
DISTI #
FZT951QTA
|
Avnet Silica | Trans GP BJT PNP 60V 5A 4-Pin SOT-223 T/R (Alt: FZT951QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
Chip1Cloud | PWR LOW SAT TRANSISTOR SOT223 T&, / Bipolar (BJT) Transistor PNP 60 V 5 A 120MHz 1.6 W Surface Mount SOT-223 | 15000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.6800 / $0.7286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy