-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZT951CT-ND
|
DigiKey | TRANS PNP 60V 5A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5022 In Stock |
|
$0.3750 / $1.0000 | Buy Now |
DISTI #
FZT951TA
|
Avnet Americas | Trans GP BJT PNP 60V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT951TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3174 / $0.3750 | Buy Now |
DISTI #
FZT951TA
|
Avnet Americas | Trans GP BJT PNP 60V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT951TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3174 / $0.3750 | Buy Now |
DISTI #
522-FZT951TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP HighCt Low Sat RoHS: Compliant | 6867 |
|
$0.3750 / $0.9700 | Buy Now |
DISTI #
V72:2272_06702579
|
Arrow Electronics | Trans GP BJT PNP 60V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 45 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2337 Container: Cut Strips | Americas - 45 |
|
$0.3417 | Buy Now |
DISTI #
70438285
|
RS | PNP transistor, SOT223,FZT951 5A | Diodes Inc FZT951TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8600 | RFQ |
|
Future Electronics | FZT951 Series PNP 5 A 60 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 77000Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | FZT951 Series PNP 5 A 60 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | FZT951 Series PNP 5 A 60 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FZT951TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT951TA
Diodes Incorporated
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
This table gives cross-reference parts and alternative options found for FZT951TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT951TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT951TC | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT951TA vs FZT951TC |
UFZT951 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT951TA vs UFZT951 |
UFZT951TA | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | FZT951TA vs UFZT951TA |
FZT951QTC | Power Bipolar Transistor | Diodes Incorporated | FZT951TA vs FZT951QTC |
FZT951 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT951TA vs FZT951 |