Part Details for FZTCN5NNNONM001 by Panduit Corp
Overview of FZTCN5NNNONM001 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZTCN5NNNONM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZTCN5NNNONM001-ND
|
DigiKey | FIBER OPTIC CABLE ASSEMBLY Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.7000 | Buy Now |
DISTI #
FZTCN5NNNONM001
|
Avnet Americas | QuickNet Ribbon Cable Assembly OM4 50/125 Type MPO Female to Pigtail 1m - Bulk (Alt: FZTCN5NNNONM001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$188.0200 | Buy Now |
DISTI #
644-FZTCN5NNNONM001
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 12f Ribbon Assembly, MPO Female to P RoHS: Compliant | 0 |
|
$263.0500 / $280.0200 | Order Now |
DISTI #
PANFZTCN5NNNONM001
|
Heilind Electronics | OM4 12F RIBBON ASSEMBLY, MPO FEMALE TO P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$188.0200 / $208.3300 | Buy Now |
DISTI #
000000000006076861
|
Sager | Fiber Optic Cable Assemblies OM4 12f Ribbon Assembly, MPO Female to P Min Qty: 1 | 0 |
|
$204.9300 / $233.3900 | Buy Now |