Part Details for FZUYP7E7EYAF076 by Panduit Corp
Overview of FZUYP7E7EYAF076 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZUYP7E7EYAF076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005635706
|
Sager | Fiber Optic Cable Assemblies OM4 24f Trunk OFNP PanMPO F/PanMPO F Typ | 0 |
|
Buy Now |
Part Details for FZUYP7E7EYAF076
FZUYP7E7EYAF076 CAD Models
FZUYP7E7EYAF076 Part Data Attributes
|
FZUYP7E7EYAF076
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZUYP7E7EYAF076
Panduit Corp
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC,TIA | |
Connector Side1 | MPO-12 FEMALE | |
Connector Side2 | MPO-12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | YES | |
Length | 23.163 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |