Part Details for FZUYP8585KAF155 by Panduit Corp
Overview of FZUYP8585KAF155 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZUYP8585KAF155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AC7350
|
Newark | 24-Fiber Om4 Hd Flex Indoor Small Diamet/Pc |Panduit FZUYP8585KAF155 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005561001
|
Sager | Fiber Optic Cable Assemblies 24-Fiber OM4 HD Flex Indoor Small Diamet | 0 |
|
Buy Now |
Part Details for FZUYP8585KAF155
FZUYP8585KAF155 CAD Models
FZUYP8585KAF155 Part Data Attributes:
|
FZUYP8585KAF155
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZUYP8585KAF155
Panduit Corp
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | ISO/IEC; ICEA: TIA/EIA; TIC/EIA | |
Connector Side1 | PANMPO MALE | |
Connector Side2 | PANMPO MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | NO | |
Length | 47.241 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |