Part Details for G-3-66-200-3% by Vishay Dale
Overview of G-3-66-200-3% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-3-66-200-3%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 2W, 200OHM, 20V, 3% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 192 |
|
$3.0000 / $7.5000 | Buy Now |