Part Details for G-368L-0000 by CW Industries
Overview of G-368L-0000 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G-368L-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-368L-0000-ND
|
DigiKey | SWITCH SLIDE 3P3T 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1634 | Buy Now |
DISTI #
629-G-368L-0000
|
Mouser Electronics | Slide Switches Std Slide Switch RoHS: Compliant | 0 |
|
$2.0300 / $2.1600 | Order Now |
DISTI #
72073133
|
RS | Slide Switch, G Series,3P3P, ON-ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, Solder | CW Industries G-368L-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $2.8000 | Buy Now |
DISTI #
000000000005830457
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$2.0400 / $2.5300 | Buy Now |
Part Details for G-368L-0000
G-368L-0000 CAD Models
G-368L-0000 Part Data Attributes
|
G-368L-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-368L-0000
CW Industries
SWITCH SLIDE 3P3T 3A 125V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |