Part Details for G-368S-0001 by CW Industries
Overview of G-368S-0001 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-368S-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW618-ND
|
DigiKey | SWITCH SLIDE 3P3T 3A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3756 In Stock |
|
$1.7625 / $3.4200 | Buy Now |
DISTI #
72073137
|
RS | Slide Switch, G Series,3P3P, ON-ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, PC Pin | CW Industries G-368S-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $2.1200 | RFQ |
|
Onlinecomponents.com | Switch Slide ON ON ON 3P3T Extended Top Slide 3A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount RoHS: Compliant |
500 In Stock |
|
$1.8300 / $2.7800 | Buy Now |
DISTI #
60862418
|
Verical | Switch Slide ON ON ON 3P3T Extended Top Slide 3A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount Min Qty: 20 Package Multiple: 10 Date Code: 2022 | Americas - 500 |
|
$2.6098 / $3.6821 | Buy Now |
|
Master Electronics | Switch Slide ON ON ON 3P3T Extended Top Slide 3A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount RoHS: Compliant |
500 In Stock |
|
$1.8300 / $2.7800 | Buy Now |