-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Absolute Magnetostrictive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1904-1-ND
|
DigiKey | KMXP1000 MLS 1MM PITCH DFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1986 In Stock |
|
$6.8155 / $12.1700 | Buy Now |
DISTI #
G-MRCO-051
|
Avnet Americas | Magnetoresistive Sensor Single Axis 16-Pin DFN T/R - Tape and Reel (Alt: G-MRCO-051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$5.9768 / $6.7480 | Buy Now |
DISTI #
824-G-MRCO-051
|
Mouser Electronics | Board Mount Motion & Position Sensors KMXP1000 | 997 |
|
$6.7000 / $9.5600 | Buy Now |
|
Future Electronics | 1MM PITCH AMR POSITION SENSOR KMXP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$6.5700 | Buy Now |
DISTI #
TSSG-MRCO-051
|
Heilind Electronics | KMXP1000 MLS 1MM PITCH DFN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1MM PITCH AMR POSITION SENSOR KMXP | 0 |
|
$5.9800 / $16.3900 | Buy Now |
DISTI #
TSSG-MRCO-051
|
Interstate Connecting Components | KMXP1000 MLS 1MM PITCH DFN | 0 |
|
Buy Now | |
DISTI #
000000000005726222
|
Sager | Board Mount Motion & Position Sensors KMXP1000 Min Qty: 1000 | 0 |
|
$7.7700 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 1000 |
|
RFQ | |
|
Master Electronics | 1MM PITCH AMR POSITION SENSOR KMXP | 0 |
|
$5.9800 / $16.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G-MRCO-051
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
G-MRCO-051
TE Connectivity
Absolute Magnetostrictive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETORESISTIVE,ABSOLUTE | |
Supply Voltage-Max | 5 V |