Part Details for G-NSE2-003 by TE Connectivity
Overview of G-NSE2-003 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-NSE2-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7627
|
Newark | 2 Axis,+/-5° Angle,vcc:+12...24Vdc,output V |Te Connectivity Sensors G-NSE2-003 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.8800 / $192.0500 | Buy Now |
DISTI #
2266-G-NSE2-003-ND
|
DigiKey | Inclinometers NS-5/E2 2MPAS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$232.4700 / $252.2500 | Buy Now |
DISTI #
G-NSE2-003
|
Avnet Americas | Inclinometer 2Axis Analog-OUT ±5° 2-Axis 12V to 24V PCB Mount (Alt: G-NSE2-003) Min Qty: 3 Package Multiple: 3 | 0 |
|
RFQ | |
|
Onlinecomponents.com |
2 Partner Stock |
|
$213.2200 / $258.8500 | Buy Now | |
DISTI #
G-NSE2-003
|
Avnet Americas | Inclinometer 2Axis Analog-OUT ±5° 2-Axis 12V to 24V PCB Mount (Alt: G-NSE2-003) Min Qty: 3 Package Multiple: 3 | 0 |
|
RFQ | |
DISTI #
G-NSE2-003
|
Avnet Americas | Inclinometer 2Axis Analog-OUT ±5° 2-Axis 12V to 24V PCB Mount (Alt: G-NSE2-003) Min Qty: 3 Package Multiple: 3 | 0 |
|
RFQ | |
DISTI #
000000000006094924
|
Sager | Inclinometers NS-5/E2 2MPAS | 0 |
|
Buy Now | |
|
Master Electronics |
2 Partner Stock |
|
$213.2200 / $258.8500 | Buy Now |