Part Details for G.75X2WH6 by Panduit Corp
Overview of G.75X2WH6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G.75X2WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3061
|
Newark | Wiring Ducts, External Height - Metric:51.7Mm, External Width - Metric:23.6Mm, Length - Metric:1.83M, External Height - Imperial:2.03", External Width - Imperial:0.93", Length - Imperial:6Ft, Raceway/Duct Color:White, Colour:White Rohs Compliant: Yes |Panduit G.75X2WH6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.2500 | Buy Now |
DISTI #
298-18138-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
14 In Stock |
|
$40.0142 / $46.4700 | Buy Now |
DISTI #
G.75X2WH6
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: G.75X2WH6) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2111 | Buy Now |
DISTI #
644-G.75X2WH6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC .75X2X6'WHT per ft RoHS: Compliant | 0 |
|
$7.9000 | Order Now |
DISTI #
70326922
|
RS | Type F Slotted Duct, PVC, .75" x 2" x 6, No Cover, Panduct PanelMax Series | Panduit G.75X2WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 180 |
|
$6.5100 / $7.3100 | Buy Now |
DISTI #
PANG.75X2WH6
|
Heilind Electronics | SLOTTED DUCT, PVC,.75X2X6',WHT | Americas - 0 in Stock |
|
$6.5538 / $6.7620 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - White - 0.75"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
234 In Stock |
|
$7.6100 / $12.5200 | Buy Now |
DISTI #
68020435
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2316 | Americas - 234 |
|
$9.2242 / $16.1340 | Buy Now |
DISTI #
000000000001184566
|
Sager | Wire Ducting & Raceways Slotted Duct PVC .75X2X6'WHT per ft Min Qty: 120 | 0 |
|
$5.2000 / $5.4600 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Wide Finger - White - 0.75"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
234 In Stock |
|
$7.6100 / $12.5200 | Buy Now |
Part Details for G.75X2WH6
G.75X2WH6 CAD Models
G.75X2WH6 Part Data Attributes:
|
G.75X2WH6
Panduit Corp
Buy Now
|
Compare Parts:
G.75X2WH6
Panduit Corp
|
Samacsys Manufacturer | Panduit |