Part Details for G00120R00BS73125 by Vishay Intertechnologies
Overview of G00120R00BS73125 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G00120R00BS73125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G00120R00BS73125
|
Avnet Americas | Res Wirewound 20 Ohm 0.1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: G00120R00BS73125) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
G00120R00BS73125
|
Avnet Americas | Res Wirewound 20 Ohm 0.1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: G00120R00BS73125) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for G00120R00BS73125
G00120R00BS73125 CAD Models
G00120R00BS73125 Part Data Attributes:
|
G00120R00BS73125
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G00120R00BS73125
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |