Part Details for G001R1000JS7380 by Vishay Intertechnologies
Overview of G001R1000JS7380 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G001R1000JS7380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G001R1000JS7380
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: G001R1000JS7380) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$0.8639 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4700 | Buy Now |
DISTI #
G001R1000JS7380
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: G001R1000JS7380) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$0.8639 | Buy Now |
DISTI #
G001R1000JS7380
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: G001R1000JS7380) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$0.8639 | Buy Now |
Part Details for G001R1000JS7380
G001R1000JS7380 CAD Models
G001R1000JS7380 Part Data Attributes
|
G001R1000JS7380
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G001R1000JS7380
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.3162 V |