Part Details for G120N03D32 by Goford Semiconductor
Overview of G120N03D32 by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G120N03D32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3141-G120N03D32CT-ND
|
DigiKey | MOSFET 2N-CH 30V 28A 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4995 In Stock |
|
$0.1437 / $0.5100 | Buy Now |
DISTI #
77827614
|
Verical | G120N03D32 Min Qty: 5000 Package Multiple: 5000 Date Code: 2316 | Americas - 5000 |
|
$0.1200 / $0.1450 | Buy Now |