Part Details for G120P03S2 by Goford Semiconductor
Overview of G120P03S2 by Goford Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G120P03S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G120P03S2TR-ND
|
DigiKey | MOSFET 30V 16A 8SOP Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.2180 / $0.2620 | Buy Now |
DISTI #
3141-G120P03S2CT-ND
|
DigiKey | MOSFET 30V 16A 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
77827532
|
Verical | P-CH,-30V,-16A,RD(max) Less Than 14mOhm at -10V,RD(max) Less Than 18mOhm at -4.5V,VTH -1.0V to -2.5V,SOP-8 Min Qty: 4000 Package Multiple: 4000 Date Code: 2316 | Americas - 4000 |
|
$0.2180 / $0.2620 | Buy Now |