-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9568
|
Newark | Contact, Socket, 32-28Awg, Crimp, Product Range:Gecko G125 Series, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Harwin Gecko G125 Series Housing Connectors, Wire Size Awg Max:28Awg, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Harwin G125-0020005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1341 |
|
$0.8860 / $1.6700 | Buy Now |
DISTI #
952-2511-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30394 In Stock |
|
$0.7735 / $1.4900 | Buy Now |
DISTI #
855-G125-0020005
|
Mouser Electronics | Headers & Wire Housings 1.25MM F CONTACT 28-32AWG RoHS: Compliant | 60685 |
|
$0.7740 / $1.4900 | Buy Now |
DISTI #
G125-0020005
|
TTI | Headers & Wire Housings 1.25MM F CONTACT 28-32AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.9100 / $1.2300 | Buy Now |
DISTI #
G125-0020005
|
TME | Contact, female, gold-plated, Gecko, crimped, for cable, 2A, 1.25mm Min Qty: 1 | 0 |
|
$0.6800 / $1.2200 | RFQ |
|
NexGen Digital | 500 |
|
RFQ | ||
DISTI #
G125-0020005
|
Avnet Abacus | Gecko Female Extra Small Bore Crimp Contact (28-32 AWG), gold (Alt: G125-0020005) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2408689
|
element14 Asia-Pacific | CONTACT, SOCKET, 32-28AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2136 / $1.5666 | Buy Now |
DISTI #
2408689
|
Farnell | CONTACT, SOCKET, 32-28AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.7700 / $1.6832 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-0020005
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-0020005
Harwin
Wire Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | UNDER PLATING THICKNES: 98 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.028 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 12 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2.8 A | |
Rated Voltage(AC) | 450 V | |
Rated Voltage(DC) | 450 V | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Used With | GECKO-SL-GECKO-MT CRIMP HOUSING | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |