-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9574
|
Newark | Conn Housing, Rcpt, 26Pos, 2Row, 1.25Mm, Product Range:G125 Series, Gender:Receptacle, No. Of Positions:26Positions, Pitch Spacing:1.25Mm, For Use With:G125 Series Contacts, Contact Material:Copper Alloy, No. Of Contacts:26Contacts Rohs Compliant: Yes |Harwin G125-2042696L0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
952-2501-ND
|
DigiKey | CONN RCPT HSG 26POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
503 In Stock |
|
$1.8462 / $3.4200 | Buy Now |
DISTI #
855-G125-2042696L0
|
Mouser Electronics | Headers & Wire Housings 1.25MM F HSG 2X13 POS RoHS: Compliant | 705 |
|
$1.8400 / $3.4200 | Buy Now |
DISTI #
G125-2042696L0
|
TTI | Headers & Wire Housings 1.25MM F HSG 2X13 POS RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.9500 / $2.7600 | Buy Now |
DISTI #
G125-2042696L0
|
Avnet Abacus | Gecko DIL Female Crimp Connector Housing, 13+13 contacts (Alt: G125-2042696L0) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-2042696L0
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2042696L0
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE4T | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |