-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4328
|
Newark | Connector Housing, Rcpt, 34Pos, 1.25Mm Rohs Compliant: Yes |Harwin G125-2243496F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$6.2400 / $11.0100 | Buy Now |
DISTI #
52AC4405
|
Newark | 17+17 Pos. Female Dil Cable Housing Rohs Compliant: Yes |Harwin G125-2243496F1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $12.2000 | Buy Now |
DISTI #
952-3682-ND
|
DigiKey | CONN RCPT HSG 34POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
156 In Stock |
|
$9.0606 / $14.9900 | Buy Now |
DISTI #
855-G125-2243496F1
|
Mouser Electronics | Headers & Wire Housings Female Crimp Housing w/fixings 34 cntcts RoHS: Compliant | 84 |
|
$10.1100 / $12.9100 | Buy Now |
DISTI #
G125-2243496F1
|
TTI | Headers & Wire Housings Female Crimp Housing w/fixings 34 cntcts RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 144 In Stock |
|
$9.4900 / $11.6400 | Buy Now |
|
Powell Electronics | 17+17 Pos. Female DIL C Min Qty: 1 | 60 |
|
$7.6500 / $11.2000 | Buy Now |
DISTI #
G125-2243496F1
|
Avnet Abacus | Conn Housing Wire to Board SKT 34 POS 1.25mm ST Cable Mount Bag (Alt: G125-2243496F1) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3756868
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 34POS, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$9.6274 / $15.9200 | Buy Now |
DISTI #
3756868
|
Farnell | CONNECTOR HOUSING, RCPT, 34POS, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 47 |
|
$11.0336 / $15.3543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-2243496F1
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2243496F1
Harwin
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.256 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.844 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for G125-2243496F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-2243496F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4540498 | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Harwin | G125-2243496F1 vs M80-4540498 |